Hongshang H-5(3X)-F 24/8 Heatshrink w/Adhesive Black 3:1 24mm 1.22m

Image Representative of Range

Hongshang H-5(3X)-F 24/8 Heatshrink w/Adhesive Black 3:1 24mm 1.22m

MPN
H-5(3X)-F 24/8
Brand
Hongshang
EAN-13
2050004816754
Order Code
04-4443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 04/12/2026

Hongshang manufactures the H-5(3X)-F 24/8 Heatshrink + adhesive product, featuring a 3:1 shrinkage ratio for versatile coverage. Its 24 mm pre-shrink diameter reduces to 8 mm, and it integrates an adhesive lining for secure sealing over cables. This 1.22 m long black heat shrink is typically used for electrical insulation, strain relief, and environmental protection in wiring applications.
Shrinkage Ratio +110°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 24mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 2.40mm

Reviews

Be the first to submit a review

Trustpilot