Hongshang H-5(3X)-F 19/6 Heatshrink Adhesive Black 19mm 3:1 1.22m

Image Representative of Range

Hongshang H-5(3X)-F 19/6 Heatshrink Adhesive Black 19mm 3:1 1.22m

MPN
H-5(3X)-F 19/6
Brand
Hongshang
EAN-13
2050004816747
Order Code
04-4441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 04/12/2026

The Hongshang H-5(3X)-F 19/6 heatshrink is a versatile and reliable protective tubing featuring adhesive and offering 3:1 shrinkage. Manufactured by Hongshang, this black heatshrink is ideal for insulating, protecting, and sealing cables and wires in various electrical and mechanical applications. Its 1.22-metre length ensures ample coverage for typical installations.
Shrinkage Ratio +110°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 19mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 2.15mm

Reviews

Be the first to submit a review

Trustpilot