Hongshang H-2(Z)76.2 - 38.1 Heatshrink Black 76.2mm 2:1 Sold per Metre

MPN
H-2(Z)76.2 - 38.1
Brand
Hongshang
EAN-13
2050004814934
Order Code
04-4429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £13.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Hongshang H-2(Z)76.2 - 38.1 heatshrink is a black, flexible tubing without adhesive which shrinks from 76.20 mm to 38.10 mm, offering a shrinkage ratio of 2:1. It is sold per metre and ideal for insulating wires and cables. Typical applications include electrical insulation, corrosion protection, and cable bundling.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)76,2 - 38,1
Nominal diameter (post-shrinkage) 38.10mm
Nominal inside diameter (pre-shrinkage) 76.20mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.20mm

Reviews

Be the first to submit a review

Trustpilot