Hongshang H-2(Z)50.8 - 25.4 Heatshrink Black 50.8mm 2:1 Shrinkage

MPN
H-2(Z)50.8 - 25.4
Brand
Hongshang
EAN-13
2050004817065
Order Code
04-4425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The Hongshang H-2(Z)50.8 - 25.4 heatshrink without adhesive measures 50.80 mm in diameter and shrinks to 25.40 mm, offering a 2:1 shrinkage ratio. Sold per metre, this black heat shrink tubing is ideal for electrical insulation and protecting wire connections. Its robust design without adhesive makes it suitable for general-purpose applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)50,8 - 25,4
Nominal diameter (post-shrinkage) 25.40mm
Nominal inside diameter (pre-shrinkage) 50.80mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot