Hongshang H-2(Z)32.0 - 16.0 Heatshrink Black 32mm Shrink 2:1 Metre

MPN
H-2(Z)32.0 - 16.0
Brand
Hongshang
EAN-13
2050004814927
Order Code
04-4419
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

Hongshang manufactures the H-2(Z)32.0 - 16.0 heatshrink, a black, adhesive-free tubing with a 32 mm diameter that shrinks to 16 mm, showcasing a 2:1 shrinkage ratio. Sold per metre, it's commonly used for insulating and protecting electrical connections. Its durable design suits various industrial and electronic applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 16mm
Nominal inside diameter (pre-shrinkage) 32mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.90mm

Reviews

Be the first to submit a review

Trustpilot