Hongshang H-2(Z)25.4 - 12.7 Heatshrink Black 25.4mm 12.7mm 2:1 Per Metre

MPN
H-2(Z)25.4 - 12.7
Brand
Hongshang
EAN-13
2050004814910
Order Code
04-4415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The Hongshang H-2(Z)25.4 - 12.7 is a black heat shrink tubing without adhesive, designed with a 2:1 shrinkage ratio. This durable heatshrink is ideal for insulation, strain relief, and wire bundling, measuring 25.40 mm in diameter, shrinking down to 12.70 mm. Sold per metre, it provides an effective solution for protecting cables and connectors.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)25,4 - 12,7
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.90mm

Reviews

Be the first to submit a review

Trustpilot