Hongshang H-2(Z)1.2 -0.6 Heatshrink 1.20mm Blk 2:1 Sold Per Metre

MPN
H-2(Z)1.2 -0.6
Brand
Hongshang
EAN-13
2050004815740
Order Code
04-4403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.255
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

Manufactured by Hongshang, this heatshrink tubing is black with a 1.20 mm diameter, shrinking to 0.60 mm with a 2:1 shrinkage ratio. It is supplied without adhesive and sold per metre. Typically used for insulating wires, it offers protection and strain relief in electrical and electronic assemblies.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.33mm

Reviews

Be the first to submit a review

Trustpilot