Hongshang ART002499 Heatshrink Black 300mm 85mm 4:1 1.22m No Adhesive

Image Representative of Range

Hongshang ART002499 Heatshrink Black 300mm 85mm 4:1 1.22m No Adhesive

MPN
ART002499
Brand
Hongshang
EAN-13
2050006225608
Order Code
04-4286
Country of Origin
China
View Full Product Range (27)

Discontinued


Hongshang ART002499 heatshrink is a black, adhesive-free, heat shrink tubing with a diameter reduction of 4:1, measuring 1.22 metres long and 85 millimetres in diameter. Manufactured by Hongshang, this tubing is designed for robust insulation and protection of cables and wires. Typical applications include electrical insulation, strain relief, and bundling of wires.
Shrinkage Ratio 4:1
Type Heat Shrink Tubing
Length 1.22m
Colour Black
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute HR2
Nominal diameter (post-shrinkage) 85mm
Nominal inside diameter (pre-shrinkage) 300mm
Wall thickness (post-shrinkage) 3.80mm

Trustpilot