Hongshang ART002429 Heatshrink 16mm 8mm 2:1 Transparent Per Metre

Image Representative of Range

Hongshang ART002429 Heatshrink 16mm 8mm 2:1 Transparent Per Metre

MPN
ART002429
Brand
Hongshang
EAN-13
2050006227275
Order Code
04-4269
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Hongshang ART002429 heatshrink is a transparent, 16 mm to 8 mm shrinkable tubing without adhesive, designed with a 2:1 shrink ratio. Manufactured by Hongshang, this versatile heatshrink is ideal for insulating and protecting cables and wires. It is commonly used in electrical and electronic applications for its durable and flexible performance.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 16mm
Wall thickness (post-shrinkage) 0.68mm

Reviews

Be the first to submit a review

Trustpilot