Hongshang ART001726 Heatshrink Adhesive Lined Black 32mm 4:1 Shrinkage

Image Representative of Range

Hongshang ART001726 Heatshrink Adhesive Lined Black 32mm 4:1 Shrinkage

MPN
ART001726
Brand
Hongshang
EAN-13
2050006227688
Order Code
04-4098
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Hongshang ART001726 is a heatshrink tubing with a 4:1 shrinkage ratio, measuring 32 mm before shrinking and 8 mm after. It features an adhesive lining for a secure and waterproof seal, making it ideal for insulation and protection of electrical connections. This product is typically used in automotive, marine, or general electrical applications for its reliable performance.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Colour Black
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-5(4X)-F
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 32mm
Wall thickness (post-shrinkage) 2.40mm

Reviews

Be the first to submit a review

Trustpilot