Hongshang ART001723 Heatshrink Adhesive Black 12mm 4:1 Sold per metre

Image Representative of Range

Hongshang ART001723 Heatshrink Adhesive Black 12mm 4:1 Sold per metre

MPN
ART001723
Brand
Hongshang
EAN-13
2050006225554
Order Code
04-4094
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Manufactured by Hongshang, this heatshrink features a 4:1 shrinkage ratio and includes adhesive for a secure fit. The ART001723 model is black, with a diameter of 12 mm shrinking to 3 mm, sold per metre. It is ideal for insulating and sealing electrical connections and cables.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length Sold Per Metre
Colour Black
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-5(4X)-F
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 12mm

Reviews

Be the first to submit a review

Trustpilot