Hongshang ART001722 Heatshrink 4:1 Black 8mm-2mm Adhesive Per Metre

Image Representative of Range

Hongshang ART001722 Heatshrink 4:1 Black 8mm-2mm Adhesive Per Metre

MPN
ART001722
Brand
Hongshang
EAN-13
2050006225547
Order Code
04-4093
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Hongshang ART001722 is a black heatshrink tube with adhesive, characterised by its shrinkage ratio of 4:1. It measures 8 mm before shrinking and is typically used for insulating and protecting cables and connections. Ideal for secure, waterproof sealing in electrical and automotive applications, it is sold per metre.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length Sold Per Metre
Colour Black
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-5(4X)-F
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 8mm

Reviews

Be the first to submit a review

Trustpilot