Hongshang ART000911 Heatshrink Blue 16mm 8mm Shrinkage 2:1 per metre

Image Representative of Range

Hongshang ART000911 Heatshrink Blue 16mm 8mm Shrinkage 2:1 per metre

MPN
ART000911
Brand
Hongshang
EAN-13
2050006225011
Order Code
04-4067
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Hongshang's ART000911 is a heatshrink without adhesive, available in blue, with a 16 mm diameter shrunk to 8 mm. This product features a 2:1 shrinkage ratio, typically used for insulation and protection in electrical applications. Sold per metre, it provides flexibility and durability for various wiring and cabling needs.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Blue
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 16mm
Wall thickness (post-shrinkage) 0.69mm

Reviews

Be the first to submit a review

Trustpilot