Hongshang ART000710 Heatshrink Brown 19mm 2:1 Shrinkage No Adhesive

Image Representative of Range

Hongshang ART000710 Heatshrink Brown 19mm 2:1 Shrinkage No Adhesive

MPN
ART000710
Brand
Hongshang
EAN-13
2050006228050
Order Code
04-4061
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

The Hongshang heatshrink, model ART000710, is a brown sleeve without adhesive, offering a shrinkage ratio of 2:1. It measures 19 mm in diameter and is sold per metre, making it ideal for insulating and providing abrasion protection for cables. Typical applications include electrical insulation and protecting wire joints in various environments.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Brown
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19mm
Wall thickness (post-shrinkage) 0.80mm

Reviews

Be the first to submit a review

Trustpilot