Hongshang ART000709 Heatshrink Grey 12.70mm 2:1 Shrinkage Per Metre

Image Representative of Range

Hongshang ART000709 Heatshrink Grey 12.70mm 2:1 Shrinkage Per Metre

MPN
ART000709
Brand
Hongshang
EAN-13
2050006224991
Order Code
04-4060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The Hongshang heatshrink tube, model ART000709, is a grey, flexible tube designed for insulation purposes, featuring a 12.70 mm diameter that shrinks to 6.40 mm. This heatshrink, with a 2:1 shrinkage ratio and lacking adhesive, is sold by the metre. It is typically used to protect and insulate wires and electrical connections in various applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Grey
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Wall thickness (post-shrinkage) 0.65mm

Reviews

Be the first to submit a review

Trustpilot