Hongshang ART000705 Heatshrink Brown 4.80mm to 2.40mm 2:1 Ratio per metre

Image Representative of Range

Hongshang ART000705 Heatshrink Brown 4.80mm to 2.40mm 2:1 Ratio per metre

MPN
ART000705
Brand
Hongshang
EAN-13
2050006226285
Order Code
04-4056
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
10+ £0.505
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

Hongshang heatshrink ART000705 is a 4.80 mm to 2.40 mm shrinkage tubing with a shrink ratio of 2:1. This brown heatshrink without adhesive is sold per metre and is ideal for insulating and protecting electrical connections. It is typically used in automotive and industrial applications for wiring management.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Brown
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Wall thickness (post-shrinkage) 0.51mm

Reviews

Be the first to submit a review

Trustpilot