Hongshang ART000702 Heatshrink Brown 3.20mm-1.60mm 2:1 Per Metre

Image Representative of Range

Hongshang ART000702 Heatshrink Brown 3.20mm-1.60mm 2:1 Per Metre

MPN
ART000702
Brand
Hongshang
EAN-13
2050006226223
Order Code
04-4054
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
20+ £0.341
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 218 in stock

The Hongshang ART000702 Heatshrink is a high-quality, brown heat shrink tubing with a 2:1 shrink ratio, designed for protecting and insulating wires. Measuring 3.20 mm before shrinking and 1.60 mm after, it does not contain adhesive, making it ideal for applications where precise fitting without additional bonding is required. Typically sold per metre, this product is commonly used in electrical and electronic equipment to provide durable protection from environmental factors.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Brown
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Wall thickness (post-shrinkage) 0.44mm

Reviews

Be the first to submit a review

Trustpilot