Hongshang ART000701 Heatshrink Grey 3.20mm 2:1 Shrink Sold Per Metre

Image Representative of Range

Hongshang ART000701 Heatshrink Grey 3.20mm 2:1 Shrink Sold Per Metre

MPN
ART000701
Brand
Hongshang
EAN-13
2050006224939
Order Code
04-4053
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
20+ £0.342
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

The Hongshang ART000701 heatshrink is a grey, non-adhesive tubing designed for insulation and protection, with a 2:1 shrinkage ratio from 3.20 mm to 1.60 mm. Manufactured by Hongshang, this heatshrink is sold per metre and is ideal for use in electrical and electronic applications to safeguard components. It is suitable for bundling wires, insulating connections, and providing a neat finish.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Grey
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Wall thickness (post-shrinkage) 0.44mm

Reviews

Be the first to submit a review

Trustpilot