Hongshang ART000700 Heatshrink 3:1 Transparent 12mm to 4mm Per Metre

MPN
ART000700
Brand
Hongshang
EAN-13
2050006225417
Order Code
04-4052
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The Hongshang ART000700 heatshrink tube is a transparent, adhesive-free solution with a shrinkage ratio of 3:1, suitable for insulating and protecting electrical components. This product, sold per metre, has a 12 mm diameter that shrinks to a 4 mm size when heated. It's ideal for a variety of applications, such as bundling wires, strain relief, and providing environmental protection.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Wall thickness (post-shrinkage) 0.80mm

Reviews

Be the first to submit a review

Trustpilot