Hongshang ART000698 Heatshrink Transparent 6mm-2mm 3:1 Shrink No Adhesive

MPN
ART000698
Brand
Hongshang
EAN-13
2050006225394
Order Code
04-4050
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
10+ £0.769
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

The Hongshang ART000698 heatshrink is a transparent tubing with a shrinkage ratio of 3:1, reducing from 6 mm to 2 mm in diameter. As it lacks adhesive, this heat shrink is ideal for bundling wires and providing cable protection without a sticky residue. Sold per metre, it is suitable for electrical insulation and environmental protection in various applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Wall thickness (post-shrinkage) 0.65mm

Reviews

Be the first to submit a review

Trustpilot