Hongshang ART000697 Heatshrink Transparent 3mm 3:1 Shrinkage Per Metre

MPN
ART000697
Brand
Hongshang
EAN-13
2050006227442
Order Code
04-4049
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
10+ £0.424
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 382 in stock

The Hongshang ART000697 is a transparent heatshrink tube with a 3:1 shrinkage ratio, manufactured without adhesive. Measuring 3 mm before shrinkage, it is ideal for electrical insulation and bundling cables. It is sold per metre and suitable for various wiring applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Wall thickness (post-shrinkage) 0.55mm

Reviews

Be the first to submit a review

Trustpilot