Hongshang ART000280 Heatshrink Brown 2.40mm to 1.20mm Shrink 2:1

Image Representative of Range

Hongshang ART000280 Heatshrink Brown 2.40mm to 1.20mm Shrink 2:1

MPN
ART000280
Brand
Hongshang
EAN-13
2050006227992
Order Code
04-4034
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
20+ £0.315
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

The Hongshang ART000280 heat shrink tubing features a 2:1 shrink ratio, with an initial size of 2.40 mm that reduces to 1.20 mm. It is brown in colour and does not include adhesive, making it suitable for applications where a clean removal is essential. Typically used for insulation and protection of wires, this product is sold per metre and is ideal for electrical and mechanical applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Brown
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Wall thickness (post-shrinkage) 0.44mm

Reviews

Be the first to submit a review

Trustpilot