Hongshang ART000003 Heatshrink Yellow 2.40mm/1.20mm 2:1 Sold p/m

Image Representative of Range

Hongshang ART000003 Heatshrink Yellow 2.40mm/1.20mm 2:1 Sold p/m

MPN
ART000003
Brand
Hongshang
EAN-13
2050006226162
Order Code
04-4031
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
20+ £0.308
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Manufactured by Hongshang, this yellow heat shrink tubing has a shrinkage ratio of 2:1 and measures 2.40 mm before shrinking and 1.20 mm after. Suitable for insulating wires and providing abrasion resistance, it is sold per metre without adhesive. Ideal for electrical applications, it ensures reliable cable protection and identification.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Yellow
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Wall thickness (post-shrinkage) 0.44mm

Reviews

Be the first to submit a review

Trustpilot