Hongshang ART000001 Heatshrink Blue 2.40mm/1.20mm 2:1 Per Metre

Image Representative of Range

Hongshang ART000001 Heatshrink Blue 2.40mm/1.20mm 2:1 Per Metre

MPN
ART000001
Brand
Hongshang
EAN-13
2050006226155
Order Code
04-4028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
20+ £0.309
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 375 in stock

The Hongshang ART000001 heatshrink is a blue, adhesive-free tubing with a shrinkage ratio of 2:1, ideal for insulation and protection of wires. Manufactured by Hongshang, this product fits cables from 2.40 mm to 1.20 mm and is sold per metre. Typical applications include electrical insulation and cable bundling in automotive and electronics industries.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Blue
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Wall thickness (post-shrinkage) 0.44mm

Reviews

Be the first to submit a review

Trustpilot