Hongshang 227263191 Heatshrink Adhesive Transparent 6mm Shrink 3:1

Image Representative of Range

Hongshang 227263191 Heatshrink Adhesive Transparent 6mm Shrink 3:1

MPN
227263191
Brand
Hongshang
EAN-13
8720512629248
Order Code
04-4027
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Hongshang heatshrink, model 227263191, is a versatile tube that shrinks from 6 mm to 2 mm with a 3:1 ratio. It incorporates an adhesive lining, ensuring a secure and watertight seal when heated. This product is ideal for insulation, wire protection, and providing strain relief in electrical and automotive applications.
Shrinkage Ratio +110°C
Type Heatshrink + adhesive
Colour Transparent
Halogen-free Yes
Heatshrink features Double-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-5R(3X) 6.0/2.0
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.20mm

Reviews

Be the first to submit a review

Trustpilot