Hongshang 227233391 Heatshrink + Adhesive Transparent 3mm 3:1 1m

Image Representative of Range

Hongshang 227233391 Heatshrink + Adhesive Transparent 3mm 3:1 1m

MPN
227233391
Brand
Hongshang
EAN-13
8720512629200
Order Code
04-4024
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

Hongshang 227233391 heatshrink is a 3 mm transparent tube that shrinks to 1 mm, with a shrinkage ratio of 3:1. The heatshrink includes adhesive, providing a secure seal around wires and cables. It is typically used for electrical insulation, sealing, and protection.
Shrinkage Ratio +110°C
Type Heatshrink + adhesive
Colour Transparent
Halogen-free Yes
Heatshrink features Double-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-5R(3X) 3.0/1.0
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.95mm

Reviews

Be the first to submit a review

Trustpilot