Hongshang 2272102591 Heatshrink Adhesive 3:1 Transparent 12mm-4mm

Image Representative of Range

Hongshang 2272102591 Heatshrink Adhesive 3:1 Transparent 12mm-4mm

MPN
2272102591
Brand
Hongshang
EAN-13
8720512629262
Order Code
04-4021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Hongshang 2272102591 heatshrink is a transparent 12 mm tubing that shrinks to 4 mm with a 3:1 shrink ratio. It features adhesive lining for secure insulation applications. This product is typically used for cable protection and electrical insulation.
Shrinkage Ratio +110°C
Type Heatshrink + adhesive
Colour Transparent
Halogen-free Yes
Heatshrink features Double-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-5R(3X) 12.0/4.0
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.60mm

Reviews

Be the first to submit a review

Trustpilot