Hongfa HFD31 Series Subminiature Signal Relays 1A SSS

Hongfa Brand: Hongfa
The HFD31 series are a range of subminiature signal relays designed for surface mounting on PCBs. The compact dimensions give excellent board space savings.
  • Choice of voltages
  • Single side stable coil
  • Contact configuration DPDT
  • 1A Current rating
  • Low power consumption
  • High contact capacity
  • 14.0 x 9.0 x 5.0mm
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Type Contact Configuration Switching Current Length Width Height Coil Power Coil Type Mounting Type Operating Temperature Switching Power Switching Voltage Max (AC) Switching Voltage Max (DC)
Hongfa HFD31/5-S 5 Volt Coil, DPDT , Fully Sealed, 2A, SMT Type, AgNi+Au
Hongfa HFD31/5-S 5 Volt Coil, DPDT , Fully Sealed, 2A, SMT Type, AgNi+Au
Standard range
Order code: 71-4753
MPN: HFD31/5-S

Despatched same day - 34 in stockAdditional quantity lead time 14 days
1+ £1.66
Price per unit Ex VAT
5V 178Ω Subminiature Signal Relay DPDT 2A 14mm 9mm 5mm 140mW Standard SMT -40 to +70°C 62.5VA 125V 110V
Hongfa HFD31/12-S 12 Volt Coil, DPDT , Fully Sealed, 2A, SMT Type, AgNi+Au
Hongfa HFD31/12-S 12 Volt Coil, DPDT , Fully Sealed, 2A, SMT Type, AgNi+Au
Standard range
Order code: 71-4751
MPN: HFD31/12-S

Despatched same day - 92 in stockAdditional quantity lead time 14 days
1+ £1.91
Price per unit Ex VAT
12V 1028Ω Subminiature Signal Relay DPDT 2A 14mm 9mm 5mm 140mW Standard SMT -40 to +70°C 62.5VA 125V 110V

Trustpilot