Hongfa HFD27 Series Subminiature DIP Relays 2A High Sensitivity DPDT DIL-16

Hongfa Brand: Hongfa
The HFD27 series are a range of subminiature relays that come in a DIL-16 package. The relays have a 150mW high sensitivity coil and the case is epoxy sealed for automatic wave soldering and cleaning.
  • Choice of voltages
  • Contact configuration DPDT
  • 2A Current rating
  • High switching capacity
  • Bifurcated contacts
  • 20.2 x 10.0 x 11.5mm
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Type Contact Configuration Switching Current Length Width Height Coil Power Coil Type Mounting Type Operating Temperature Switching Power Switching Voltage Max (AC) Switching Voltage Max (DC)
Hongfa HFD27/005-H PCB Signal Relay 5VDC DPDT 2A
Hongfa HFD27/005-H PCB Signal Relay 5VDC DPDT 2A
Standard range
Order code: 71-4718
MPN: HFD27/005-H

Despatched same day - 158 in stockAdditional quantity lead time 14 days
1+ £1.88
Price per unit Ex VAT
5V 167Ω Subminiature Signal Relay DPDT 2A 20.2mm 10mm 11.5mm 150mW High Sensitivity DIL -40 to +85°C 125VA 240V 120V
Hongfa HFD27/012-H PCB Signal Relay 12DC DPDT 2A
Hongfa HFD27/012-H PCB Signal Relay 12DC DPDT 2A
Standard range
Order code: 71-4719
MPN: HFD27/012-H

Despatched same day - 194 in stockAdditional quantity lead time 14 days
1+ £1.09
Price per unit Ex VAT
12V 960Ω Subminiature Signal Relay DPDT 2A 20.2mm 10mm 11.5mm 150mW High Sensitivity DIL -40 to +85°C 125VA 240V 120V

Trustpilot