Hongfa HFD23 Series Subminiature Signal Relays 2A SPDT High Sensitivity

Hongfa Brand: Hongfa
The HFD23 series are a range of subminiature signal relays that have a 150mW high sensitivity coil.
  • Choice of voltages
  • Contact configuration SPDT
  • 2A Current rating
  • 12.5 x 7.5 x 10.0mm
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Type Contact Configuration Switching Current Length Width Height Coil Power Coil Type Mounting Type Operating Temperature Switching Power Switching Voltage Max (AC) Switching Voltage Max (DC)
Hongfa HFD23/005-1ZS PCB Signal Relay 5VDC SPDT 2A
Hongfa HFD23/005-1ZS PCB Signal Relay 5VDC SPDT 2A
Standard range
Order code: 71-4714
MPN: HFD23/005-1ZS

Despatched same day - 64 in stockAdditional quantity lead time 14 days
1+ £0.792
Price per unit Ex VAT
5V 167Ω Subminiature Signal Relay SPDT 2A 12.5mm 10mm 10mm 150mW Sensitive PCB -40 to +70°C 62.5VA 125V 60V
Hongfa HFD23/012-1ZS PCB Signal Relay 12DC SPDT 2A
Hongfa HFD23/012-1ZS PCB Signal Relay 12DC SPDT 2A
Standard range
Order code: 71-4716
MPN: HFD23/012-1ZS

Despatched same day - 139 in stockAdditional quantity lead time 14 days
1+ £0.792
Price per unit Ex VAT
12V 960Ω Subminiature Signal Relay SPDT 2A 12.5mm 10mm 10mm 150mW Sensitive PCB -40 to +70°C 62.5VA 125V 60V
Hongfa HFD23/024-1ZS PCB Signal Relay 24DC SPDT 2A
Hongfa HFD23/024-1ZS PCB Signal Relay 24DC SPDT 2A
Standard range
Order code: 71-4717
MPN: HFD23/024-1ZS

Despatched same day - 304 in stockAdditional quantity lead time 7 days
1+ £0.852
Price per unit Ex VAT
24V 3840Ω Subminiature Signal Relay SPDT 2A 12.5mm 10mm 10mm 150mW Sensitive PCB -40 to +70°C 62.5VA 125V 60V

Trustpilot