Hongfa HFD2/003-S-D PCB Signal Relay 3VDC DPDT 2A |
71-4704
|
|
Despatched same day - 92 in stockAdditional quantity lead time 14 days
|
1+ £1.80
Price per unit Ex VAT
|
3V |
45Ω |
Sensitive |
250V |
Subminiature Signal Relay |
DPDT |
2A |
20.2mm |
10.2mm |
10.6mm |
150mW |
DIL |
-40 to +85°C |
125VA |
220V |
Hongfa HFD2/005-S-D PCB Signal Relay 5VDC DPDT 2A |
71-4706
|
|
Despatched same day - 112 in stockAdditional quantity lead time 14 days
|
1+ £1.50
Price per unit Ex VAT
|
5V |
125Ω |
Sensitive |
250VA |
Subminiature Signal Relay |
DPDT |
2A |
20.2mm |
10.2mm |
10.6mm |
150mW |
DIL |
-40 to +85°C |
125VA |
220V |
Hongfa HFD2/005-S-L1-D PCB Signal Relay 5VDC DPDT 2A |
71-4707
|
|
Despatched same day - 78 in stockAdditional quantity lead time 14 days
|
1+ £1.36
Price per unit Ex VAT
|
5V |
125Ω |
Sensitive Single Coil Latching |
250V |
Subminiature Signal Relay |
DPDT |
2A |
20.2mm |
10.2mm |
10.6mm |
150mW |
DIL |
-40 to +85°C |
125VA |
220V |
Hongfa HFD2/012-S-L1-D PCB Signal Relay 12VDC DPDT 2A |
71-4711
|
|
Despatched same day - 9 in stockAdditional quantity lead time 14 days
|
1+ £1.56
Price per unit Ex VAT
|
12V |
720Ω |
Sensitive Single Coil Latching |
250V |
Subminiature Signal Relay |
DPDT |
2A |
20.2mm |
10.2mm |
10.6mm |
150mW |
DIL |
-40 to +85°C |
125VA |
220V |
Hongfa HFD2/012-S-L2-D PCB Signal Relay 12VDC DPDT 2A |
71-4712
|
|
Despatched same day - 127 in stockAdditional quantity lead time 14 days
|
1+ £1.75
Price per unit Ex VAT
|
12V |
720Ω |
Sensitive Twin Coil Latching |
250V |
Subminiature Signal Relay |
DPDT |
2A |
20.2mm |
10.2mm |
10.6mm |
150mW |
DIL |
-40 to +85°C |
125VA |
220V |