Hongfa HFD2/012-S-D PCB Relay 12V DC 2A 2 Change-Overs 1 piece

MPN
HFD2/012-S-D
Brand
Hongfa
EAN-13
2050001760791
Order Code
09-3992
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 504 in stock

The Hongfa HFD2/012-S-D is a PCB relay designed for 12 V DC operation, capable of handling up to 2 A with two change-over contacts. This mini-relay is ideal for applications requiring reliable switching on printed circuit boards, such as in consumer electronics and telecommunications equipment. Manufactured by Hongfa, it is known for its compact size and efficiency in various circuit designs.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Coil Resistance 960Ω
Connection Solder pins
Contact Material Ag-AuAg8
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.2 x 10.2 x 10.6 mm
Height 10.6mm
Length 20.2mm
Max. pick-up Voltage 27.7V DC
Maximum Temperature +85°C
Min. pick-up Voltage 9.6V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot