Hongfa HF92F-012D-2A21S PCB Mount Relay 12V DC DPST Faston Terminals

Image Representative of Range

Hongfa HF92F-012D-2A21S PCB Mount Relay 12V DC DPST Faston Terminals

MPN
HF92F-012D-2A21S
Brand
Hongfa
EAN-13
2050001535986
Order Code
63-1517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 453 in stock

A miniature PCB power relay with a 12V DC coil, switching capacity of 30A, DPST contact configuration and Faston terminals.


  • Creepage distance 8mm
  • 4kV Dielectric strength
  • Plastic sealed
  • Class F insulation
Coil Voltage 12V DC
Contact Configuration DPST (to be defined)
Switching Current 30A
Coil Resistance 86Ω
Height 26.4mm
Length 68.6mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Faston
Operating Temperature -40 to +85°C
Switching Voltage Max 277V AC
Type Plug-in relay
Width 33.7mm

Reviews

Be the first to submit a review

Trustpilot