Hongfa HF49FD/005-1H12F PCB Mount Relay 5V DC SPST

Image Representative of Range

Hongfa HF49FD/005-1H12F PCB Mount Relay 5V DC SPST

MPN
HF49FD/005-1H12F
Brand
Hongfa
Order Code
63-1473
Country of Origin
China
View Full Product Range (2)

Discontinued


A miniature PCB power relay with a 5V DC coil, switching capacity of 5A and an SPST contact configuration.


  • Slim size
  • High sensitivity
  • 3kV Dielectric strength
  • 10kV surge voltage
  • Highly efficient magnetic circuit for high sensitivity
  • Class F insulation
Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Coil Resistance 208Ω
Height 12.5mm
Length 20mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max 250V AC
Type HF49FD
Width 5.0mm

Trustpilot