Hongfa HF41F/024-ZST PCB Mount Relay 24V DC SPDT

Image Representative of Range

Hongfa HF41F/024-ZST PCB Mount Relay 24V DC SPDT

MPN
HF41F/024-ZST
Brand
Hongfa
EAN-13
2050001535672
Order Code
63-1471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.11
20+ £2.03
100+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 280 in stock

A subminiature PCB power relay with a 24V DC coil, switching capacity of 6A and an SPDT contact configuration.


  • Slim size
  • 4kV Dielectric strength
  • Surge voltage up to 6kV
  • High sensitivity 170mW approx.
  • Plastic sealed
  • Class F insulation
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 6A
Coil Resistance 3390Ω
Height 15.0mm
Length 28.0mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max 400V AC
Type PCB relay
Width 5.0mm

Reviews

Be the first to submit a review

Trustpilot