Hongfa HF3FA Series Subminiature High Power Relays 10A

Hongfa Brand: Hongfa
The HF3FA series are a range of subminiature high power relays designed for PCB mounting.
  • Choice of voltages and contact configurations
  • 10A Current rating
  • 2.5kV Dielectric strength
  • Flux proofed case
  • Class F insulation
  • UL 94V-0
  • 19.0 x 15.2 x 15.5mm
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Coil Resistance Switching Current Height Length Mounting Type Operating Temperature Switching Voltage Max Type Width
Hongfa HF3FA/005-HTF PCB Relay 5VDC SPST-NO 10A
Hongfa HF3FA/005-HTF PCB Relay 5VDC SPST-NO 10A
Standard range
Order code: 71-4682
MPN: HF3FA/005-HTF

Despatched same day - 102 in stockAdditional quantity lead time 14 days
1+ £1.13
10+ £1.02
100+ £0.853
500+ £0.690
Price per unit Ex VAT
5V DC 1NO 70Ω 10A 15.2mm 19.0mm PCB -40 to +85°C 277V AC HF3FA 15.5mm
Hongfa HF3FA/024-ZTF PCB Relay 24VDC SPDT 10A
Hongfa HF3FA/024-ZTF PCB Relay 24VDC SPDT 10A
Standard range
Order code: 71-4687
MPN: HF3FA/024-ZTF

Despatched same day - 12 in stockAdditional quantity lead time 14 days
1+ £1.30
25+ £0.661
Price per unit Ex VAT
24V DC 1CO (SPDT) 1600Ω 10A 15.2mm 19.0mm PCB -40 to +85°C 277V AC HF3FA 15.5mm

Trustpilot