Hongfa HF18FH0124Z1D 4 Pole 5A 12VDC 14 Pin Plug In Power Relay

Order Code:

61-5925

Brand: Hongfa MPN: HF18FH0124Z1D

Discontinued


A 12V DC 5A plug-in power relays with 4-pole changeover contacts. The relays have a 14-pin mounting configuration and feature silver alloy contacts and a lockable push to test button.


  • Flag indicator and LED built-in
  • Dust protection
  • 1.5kV Dielectric strength
  • UL/cUR, TÜV, CQC approvals
Coil Resistance 46Ω
Coil Voltage (DC) 12VV
Contact Configuration 4PCO
Height 36mm
Length 28mm
Mounting Type Socket
Operating Temperature -40 to +70°C
Rated current 5A
Rated Voltage (AC) 250V
Rated Voltage (DC) 30V
Switching Power 150W
Width 21.5mm

Trustpilot