Hongfa HF14FF/012-1ZTF PCB Relay 12VDC SPDT 10A

MPN
HF14FF/012-1ZTF
Brand
Hongfa
Order Code
71-4644
Country of Origin
China

Discontinued


A 10A miniature intermediate power relay from the HF14FF series that is designed for PCB mounting. The relay has a 12V DC coil and a SPDT contact configuration.
  • Flux proofed
  • 5kV Dielectric strength
  • 29.0 x 13.0 x 26.0mm
Coil Voltage 12V
Contact Configuration SPDT
Switching Current 10A
Coil Resistance 275Ω
Height 26mm
Length 29.0mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max 30V
Switching Voltage Max (AC) 277V
Width 13mm

Trustpilot