Hongfa HF140FF Miniature Intermediate PCB Power Relays 10A

Hongfa Brand: Hongfa
The HF140FF series are a range of miniature intermediate power relays designed for PCB mounting.
  • Choice of voltages and contact configurations
  • 10A Current rating
  • 5kV Dielectric strength
  • Creepage >8mm
  • Meets VDE 0700, 0631
  • 29.0 x 13.0 x 26.3mm
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Contact Configuration Switching Current Height Length Mounting Type Operating Temperature Switching Voltage Max Type Width
Hongfa HF140FF/005-2ZTF PCB Relay 5VDC DPDT 10A
Hongfa HF140FF/005-2ZTF PCB Relay 5VDC DPDT 10A
Standard range
Order code: 71-4630
MPN: HF140FF/005-2ZTF

Despatched same day - 75 in stockAdditional quantity lead time 14 days
1+ £1.88
Price per unit Ex VAT
5V DC 47Ω 2CO (DPDT) 10A 26.3mm 29.0mm PCB -40 to +85°C 250V AC HF140FF 13.0mm
Hongfa HF140FF/012-2ZTF PCB Relay 12VDC DPDT 10A
Hongfa HF140FF/012-2ZTF PCB Relay 12VDC DPDT 10A
Standard range
Order code: 71-4633
MPN: HF140FF/012-2ZTF

Despatched same day - 459 in stockAdditional quantity lead time 4 months
1+ £3.17
Price per unit Ex VAT
12V DC 275Ω 2CO (DPDT) 10A 26.3mm 29.0mm PCB -40 to +85°C 250V AC HF140FF 13.0mm
Hongfa HF140FF/024-2ZSTF PCB Relay 24VDC DPDT 10A
Hongfa HF140FF/024-2ZSTF PCB Relay 24VDC DPDT 10A
Standard range
Order code: 71-4635
MPN: HF140FF/024-2ZSTF

Despatched same day - 550 in stockAdditional quantity lead time 14 days
50+ £2.00
Price per unit Ex VAT
24V DC 1100Ω 2CO (DPDT) 10A 26.3mm 29.0mm PCB -40 to +85°C 250V AC HF140FF 13.0mm

Trustpilot