Hongfa HF118F/024-1ZS1 PCB Relay 24V DC 8A Change-Over VDE Compliant

MPN
HF118F/024-1ZS1(136)
Brand
Hongfa
EAN-13
2050001761040
Order Code
09-3989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 383 in stock

The Hongfa HF118F/024-1ZS1(136) is a PCB-mounted relay with a 24 V DC coil voltage and an 8 A current rating. It features a change-over contact arrangement, making it reliable for switching applications. Typically used in electronic circuits and control systems, this relay is suitable for various industrial and consumer electronics applications.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Coil Resistance 2350Ω
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 28.5 x 10.1 x 12.5 mm
Height 12.5mm
Length 28.5mm
Max. pick-up Voltage 36V DC
Maximum Temperature +85°C
Min. pick-up Voltage 16.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 10.1mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot