Hongfa HF118F/024-1HS5(136) PCB Relay 24V DC 8A 10mm Narrow Power Relay

MPN
HF118F/024-1HS5(136)
Brand
Hongfa
EAN-13
2050001761019
Order Code
09-3988
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 261 in stock

The Hongfa HF118F/024-1HS5(136) is a PCB relay designed for 24 V DC circuits, capable of handling currents up to 8 A. This compact relay is ideal for mounting on printed circuit boards, providing reliable switching for various electronic applications. Typical uses include automation systems, industrial controls, and various consumer electronics.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 8A
Coil Resistance 2350Ω
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 28.5 x 10.1 x 12.5 mm
Height 12.5mm
Length 28.5mm
Max. pick-up Voltage 36V DC
Maximum Temperature +85°C
Min. pick-up Voltage 16.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 10.1mm

Reviews

Be the first to submit a review

Trustpilot