Hongfa HF118F/012-1HS5(136) PCB Relay 12 V DC 8 A 10x12.5mm for High Power

MPN
HF118F/012-1HS5(136)
Brand
Hongfa
EAN-13
2050001761002
Order Code
09-3987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

The Hongfa HF118F/012-1HS5(136) PCB relay is designed for printed circuit board mounting, operating at 12 V DC with an 8 A current capacity. This mini relay is suitable for use in various electronic applications where reliable switching of signals or power is required. It is commonly used in consumer electronics, automotive systems, and industrial equipment.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 8A
Coil Resistance 620Ω
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 28.5 x 10.1 x 12.5 mm
Height 12.5mm
Length 28.5mm
Max. pick-up Voltage 18V DC
Maximum Temperature +85°C
Min. pick-up Voltage 8.4V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 10.1mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot