Hongfa HF118F/005-1ZS1 PCB Relay 5V DC 8A 1 Change-Over VDE Compliant

MPN
HF118F/005-1ZS1(136)
Brand
Hongfa
EAN-13
2050001761026
Order Code
09-3986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

The Hongfa HF118F/005-1ZS1(136) is a PCB relay with a 5 V DC coil and an 8 A 1 change-over contact. Designed for printed circuit boards, it is suitable for applications requiring reliable switching like home appliances and industrial controls. This mini relay is ideal for space-constrained environments due to its compact design.
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Coil Resistance 113Ω
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 28.5 x 10.1 x 12.5 mm
Height 12.5mm
Length 28.5mm
Max. pick-up Voltage 7.5V DC
Maximum Temperature +85°C
Min. pick-up Voltage 3.5V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 10.1mm

Reviews

Be the first to submit a review

Trustpilot