Hongfa HF115FA2301ZS1AF 230VAC 12A SPDT Low Profile PC Power Relay

MPN
HF115FA2301ZS1AF
Brand
Hongfa
Order Code
60-1460
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.10
25+ £4.49
100+ £3.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 26 in stockAdditional quantity lead time 6 months

A 12A 230V AC miniature high power relay that is one of Hongfa's best selling products. The HF115F range are industry standard low profile power relays and are supplied fully sealed as standard, with AgSn02 contacts for better switching performance.

The HF115F series are equivalent to the Finder 4131, Omron G2RL-1 and IMO SRRHN, TE RZ relays.


  • Low height 15.7mm
  • 5kV dielectric strength (between coil and contacts)
  • Creepage distance 10mm
  • Plastic sealed
  • Dimensions 29.0 x 12.7 x 15.7mm
  • 3.5mm pinning
  • cULus, VDE and CQC approved
Coil Voltage 230V AC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Coil Resistance 32500Ω
Height 15.7mm
Length 29.0mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Voltage Max 440V AC
Type HF115FA
Width 12.7mm

Reviews

Really Useful Relays

This range of relays offers design continuity especially where several of them, with different voltage ratings, can be lined up on a circuit board. And because the footprint is the same for each, artwork is very straightforward to create. Ideal for new designs and after sales service spares.

Reviewed by: Mr Robert Burch

Trustpilot