Hongfa HF115F/024-2ZS4A(610) PCB Relay 24V DC 8A 2 Change-Overs GWT-Casing

MPN
HF115F/024-2ZS4A(610)
Brand
Hongfa
EAN-13
2050001760982
Order Code
09-3985
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 452 in stock

The Hongfa HF115F/024-2ZS4A(610) is a PCB relay with a 24 V DC coil and an 8 A current rating. It features 2 change-over contacts, making it suitable for versatile switching applications. Typical uses include electronic devices and control systems where reliable circuit management is essential.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Coil Resistance 1440Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Height 15.7mm
Length 29.0mm
Max. pick-up Voltage 36V DC
Max. switching capacity 2000VA
Maximum Temperature +85°C
Min. pick-up Voltage 16.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 12.7mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot