Hongfa HF115F/024-1HS3B PCB Relay 24V DC 16A 1 Maker 1piece GWT-EN60335-1

MPN
HF115F/024-1HS3B(610)
Brand
Hongfa
EAN-13
2050001760951
Order Code
09-3984
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Hongfa HF115F/024-1HS3B(610) PCB relay operates at 24 V DC and can handle up to 16 A. It is a miniature relay designed for mounting on printed circuit boards. This type of relay is typically used in applications requiring reliable electrical switching, such as in automotive and industrial control systems.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 16A
Coil Resistance 1440Ω
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Height 15.7mm
Length 29.0mm
Max. pick-up Voltage 36V DC
Max. switching capacity 4000VA
Maximum Temperature +85°C
Min. pick-up Voltage 16.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot