Hongfa HF115F/005-1ZS3B(610) Relay 5V DC 16A Change-Over GWT EN60335-1

MPN
HF115F/005-1ZS3B(610)
Brand
Hongfa
EAN-13
2050001760890
Order Code
09-3980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 268 in stock

Manufactured by Hongfa, the HF115F/005-1ZS3B(610) is a PCB relay that operates at 5 V DC and supports a current of up to 16 A. This relay features a single change-over contact, making it suitable for applications requiring load switching. Typical uses include domestic appliances, industrial controls, and various electronic circuits.
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Resistance 62Ω
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Height 15.7mm
Length 29.0mm
Max. pick-up Voltage 7.5V DC
Max. switching capacity 4000VA
Maximum Temperature +85°C
Min. pick-up Voltage 3.5V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot