Honeywell V15W11-WZ200A04-W3 Microswitch 250V 10A IP67 Momentary

MPN
V15W11-WZ200A04-W3
Brand
Honeywell
EAN-13
2050001621474
Order Code
12-0995
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating (Amps):

    5A 10A
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Honeywell V15W11-WZ200A04-W3 microswitch is a miniature switch designed to handle 250 V AC and 10 A with an IP67 rating for high protection against dust and water. Its momentary action with a 1 x On/(On) configuration makes it ideal for applications requiring quick and reliable operation, such as in industrial and automotive settings. This microswitch provides durability and precision, widely used in consumer electronics and appliance controls.
Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 10A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Connection Open end cable
Contact Material Silver nickel
Contact Type 1 change-over
Durability 1 million cycles
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Switch position 1 x On/(On)
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot