Honeywell V15T16-CZ300A02 Snap-Action Switch SPDT Momentary Lever Actuator

Honeywell V15T16-CZ300A02 Snap-Action Switch SPDT Momentary Lever Actuator

MPN
V15T16-CZ300A02
EAN-13
2050008455324
Order Code
09-3974
Country of Origin
China
View Full Product Range (15)

Discontinued


The Honeywell SPS V15T16-CZ300A02 is a miniature microswitch renowned for its robust snap-action mechanism and durable design. This versatile micro switch is typically used in household appliances, electronic devices, and industrial equipment for reliable performance in tight spaces. As a single piece unit, it offers precise switching capabilities and longevity under repeated use.
Type Snap-action switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 15A
Voltage Rating - AC 250 VAC
Voltage Rating - DC N/A (AC Rated)
Actuator Type Lever
Packaging Type Single

Trustpilot