Honeywell V15T16-CZ100-K Snap-Action Switch 1piece

MPN
V15T16-CZ100-K
EAN-13
2050007316954
Order Code
09-3972
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Honeywell's V15T16-CZ100-K is a miniature snap-action switch designed for precise electrical control. Known for its reliability, the micro switch features a mini button for actuation and is suitable for applications requiring quick and accurate response. Typical uses include consumer electronics and industrial machinery where compact and dependable switching is essential.
Type Snap-action switch
Switch Function On/(On)
Current Rating (Amps) 15A
Voltage Rating - AC 250 VAC
Voltage Rating - DC N/A (AC Rated)
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot